- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- Z5.530.4925.0
Z5.530.4925.0
Wieland Electric
PCB Pin - Strip Type 8142 - 1.3mm Solder Pin - 5mm Pitch - 19 Pins
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Pin - Strip Type 8142 - 1.3mm Solder Pin - 5mm Pitch - 19 Pins
Search Keywords: Z553049250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z5.530.4925.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$1.462
250
$1.188
500
$1.134
1,000
$1.086
2,500
$1.041
5,000
$1.013
7,500
$1.000
10,000 +
$0.997
Click for Quote
Log in
to unlock special pricing