- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- Z5.530.0725.0
Z5.530.0725.0
Wieland Electric
Conn Unshrouded Header HDR 7 POS 5mm Solder ST Thru-Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 7 POS 5mm Solder ST Thru-Hole Carton
Search Keywords: Z553007250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z5.530.0725.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 50
Stock lot only:
4
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$0.6628
50
$0.6025
250
$0.5390
500
$0.5377
1,000
$0.5267
2,500
$0.5051
5,000
$0.5038
7,500
$0.4987
10,000 +
$0.4974
Click for Quote
Log in
to unlock special pricing