- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- R1.188.0970.0
R1.188.0970.0
Wieland Electric
Emergency Stop And Safety Gate Monitors SNO 4063K/SNO 4063Km/SNO 4063KR
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Emergency Stop And Safety Gate Monitors SNO 4063K/SNO 4063Km/SNO 4063KR
Search Keywords: R118809700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:R1.188.0970.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.