- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 99.470.5807.6
99.470.5807.6
Wieland Electric
Conn Terminal Block 3 POS 9.75mm Screw RA Cable Mount 16A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 3 POS 9.75mm Screw RA Cable Mount 16A Box
Search Keywords: 9947058076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:99.470.5807.6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:N/A
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$3.97
50
$3.55
100
$3.47
250
$3.42
500
$3.33
1,000
$3.28
2,500
$3.24
5,000 +
$3.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments