- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 99.266.3521.9
99.266.3521.9
Wieland Electric
Conn Terminal Strip F 12 POS 10mm Screw RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Strip F 12 POS 10mm Screw RA Cable Mount
Search Keywords: 9926635219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:99.266.3521.9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
3
$8.85
25
$3.32
50
$2.21
100
$1.98
250
$1.84
500
$1.77
1,000 +
$1.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments