- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9705A/5/10B-61-70
9705A/5/10B-61-70
Wieland Electric
Marking Tag Strips - 9705 A / 5 / 10 B - 61-70
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Marking Tag Strips - 9705 A / 5 / 10 B - 61-70
Search Keywords: 9705A510B6170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:9705A/5/10B-61-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$0.4368
50
$0.3971
500
$0.3553
1,000
$0.3471
2,500
$0.3397
5,000
$0.3329
7,500
$0.3279
10,000
$0.3230
15,000 +
$0.3181
Click for Quote
Log in
to unlock special pricing