- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 96.051.5053.6
96.051.5053.6
Wieland Electric
Conn Power F 5 POS 6.2mm ST Cable Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 5 POS 6.2mm ST Cable Mount 5 Terminal 1 Port
Search Keywords: 9605150536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:96.051.5053.6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:5
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$26.68
50
$16.42
75
$13.00
100 +
$12.74
Click for Quote
Log in
to unlock special pricing