- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 92.051.9658.1
92.051.9658.1
Wieland Electric
Conn Power F 5 POS ST Panel Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 5 POS ST Panel Mount 5 Terminal 1 Port
Search Keywords: 9205196581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.051.9658.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:5
-
Termination Method:N/A
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.37
25
$7.61
50
$7.59
100
$7.27
300
$6.67
500
$6.65
1,000
$6.49
2,500 +
$6.24
Click for Quote
Log in
to unlock special pricing