- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 92.031.3258.1
92.031.3258.1
Wieland Electric
Conn Terminal Block F 3 POS Screw RA 16A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS Screw RA 16A
Search Keywords: 9203132581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.031.3258.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:16 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$2.07
200
$1.81
400
$1.78
600
$1.77
1,000
$1.73
2,600
$1.71
5,000
$1.69
7,600 +
$1.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments