- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 81.000.6570.0
81.000.6570.0
Wieland Electric
Switched-mode Power Supply Wipos PS3 24-10, 24VDC 10A 240W Output, 3 Phase
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switched-mode Power Supply Wipos PS3 24-10, 24VDC 10A 240W Output, 3 Phase
Search Keywords: 8100065700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:81.000.6570.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$225.16
5
$218.90
10
$215.90
20
$210.15
50
$207.38
100 +
$202.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT