- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 80.020.4102.0
80.020.4102.0
Wieland Electric
Flare Solid State Relay, 115VAC/DC in, 48VDC 0.5A Out
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flare Solid State Relay, 115VAC/DC in, 48VDC 0.5A Out
Search Keywords: 8002041020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:80.020.4102.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541499500
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$51.90
5
$46.31
10
$44.93
30
$43.00
50
$41.23
100
$40.13
250 +
$39.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments