- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 76.353.4035.3
Wieland Electric
76.353.4035.3
Hood 40 Shell Size Silver Aluminum Die Cast
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hood 40 Shell Size Silver Aluminum Die Cast
Search Keywords: 7635340353
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 76.353.4035.3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hood |
| Shell Size: | 40 |
| Connector Type: | Connector D-Subminiature |
| Body Material: | Aluminum Die Cast |
| Dimension: | 76 x 43 mm |
Product Guides
+
Frequently Asked Questions
Is 76.353.4035.3 RoHS compliant?
Yes, 76.353.4035.3 is RoHS compliant.
What is the lead time for 76.353.4035.3?
The standard lead time for 76.353.4035.3 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$90.79
5
$71.17
10
$67.61
25
$64.23
50
$61.02
100 +
$57.97
Click for Quote
Log in
to unlock special pricing