- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 76.335.6435.1
76.335.6435.1
Wieland Electric
Backshell 90° Powder Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 90° Powder Aluminum
Search Keywords: 7633564351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:76.335.6435.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 120 °C
-
Connector Type:N/A
-
Body Material:Aluminum
-
Dimension:144 x 57 x 80mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$35.67
5
$31.83
10
$31.75
25
$29.99
50
$28.34
100
$28.27
250 +
$27.22
Click for Quote
Log in
to unlock special pricing