- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 73.310.1053.0
73.310.1053.0
Wieland Electric
Revos Basic Hd 10 Pole + Ground, Male Insert 400V/16A, Screw Connection
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Revos Basic Hd 10 Pole + Ground, Male Insert 400V/16A, Screw Connection
Search Keywords: 7331010530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:73.310.1053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$14.27
30
$13.21
50
$13.18
100
$12.64
250
$12.12
500
$11.80
1,000 +
$11.64
Click for Quote
Log in
to unlock special pricing