- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 73.300.1653.3
73.300.1653.3
Wieland Electric
Conn Rectangular F 16 POS Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 16 POS Screw ST Panel Mount
Search Keywords: 7330016533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:73.300.1653.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$16.46
30
$15.97
50
$15.51
100
$14.66
250
$14.27
500
$14.08
1,000 +
$13.72
Click for Quote
Log in
to unlock special pricing