- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 72.350.1635.3
72.350.1635.3
Wieland Electric
Hood 16 Shell Size Silver Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hood 16 Shell Size Silver Aluminum Die Cast
Search Keywords: 7235016353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:72.350.1635.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:16
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:93.5 x 60 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$17.00
5
$16.66
10
$16.33
25
$16.00
50
$15.68
100
$15.37
250 +
$15.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments