- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 71.940.1653.3
71.940.1653.3
Wieland Electric
Conn Rectangular Adapter F 16Signal/1Ground POS Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular Adapter F 16Signal/1Ground POS Screw ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:71.940.1653.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular Adapter
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:16Signal/1Ground
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments