- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 70.350.2435.2
70.350.2435.2
Wieland Electric
Hood 24 Shell Size Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 24 Shell Size Aluminum
Search Keywords: 7035024352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:70.350.2435.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:24
-
Angular Function:N/A
-
Operating Temperature:-40 to 120 °C
-
Connector Type:N/A
-
Body Material:Aluminum
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$22.59
5
$21.13
10
$20.15
25
$19.55
50
$18.99
100
$17.95
250 +
$17.47
Click for Quote
Log in
to unlock special pricing