- Home ›
- All Products›
- 5D.S04.9155.0
5D.S04.9155.0
Wieland Electric
Res Thick Film 1206 13.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 13.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 5DS0491550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:5D.S04.9155.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$8.96
25
$7.28
50
$7.26
100
$6.96
300
$6.38
500
$6.37
1,000
$6.21
2,500 +
$5.97
Click for Quote
Log in
to unlock special pricing