- Home ›
- All Products›
- 5D.S04.6955.1
5D.S04.6955.1
Wieland Electric
Res Thick Film 1206 133 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 133 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 5DS0469551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:5D.S04.6955.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$7.08
25
$5.94
100
$5.49
300
$5.04
500
$5.03
1,000
$4.91
2,500
$4.78
5,000 +
$4.72
Click for Quote
Log in
to unlock special pricing