- Home ›
- All Products›
- 59.199.1255.0
59.199.1255.0
Wieland Electric
Universal terminal block with mixed connection, cross section: 70 - 240 mm², width: 53 mm, color: gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Universal terminal block with mixed connection, cross section: 70 - 240 mm², width: 53 mm, color: gray
Search Keywords: 5919912550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:59.199.1255.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments