- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 57.504.3653
57.504.3653
Wieland Electric
Conn Feed-Through Terminal Block PL 10 POS Screw Cable Mount 10A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block PL 10 POS Screw Cable Mount 10A
Search Keywords: 575043653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:57.504.3653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT