- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 57.504.2055.6
57.504.2055.6
Wieland Electric
Conn Disconnect Terminal Block 2 POS Solder ST Cable Mount 2A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Disconnect Terminal Block 2 POS Solder ST Cable Mount 2A
Search Keywords: 5750420556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:57.504.2055.6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Disconnect Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:2 A
-
Wire Size:10-22 AWG
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$2.73
300
$2.54
500
$2.50
1,000
$2.40
2,500
$2.33
5,000
$2.27
7,500
$2.24
10,000 +
$2.23
Click for Quote
Log in
to unlock special pricing