- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 57.504.0053.7
57.504.0053.7
Wieland Electric
Terminal Block - 6mm - 20-10AWG - WK 4/U - Green
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Terminal Block - 6mm - 20-10AWG - WK 4/U - Green
Search Keywords: 5750400537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:57.504.0053.7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn Feed-Through Terminal Block 2 POS Screw DIN Rail 32A
In Stock:
32
Minimum Order:
100