- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 56.702.7053.0
56.702.7053.0
Wieland Electric
Conn Double-Tire Terminal Block F 4 POS ST T DIN Rail 15A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Double-Tire Terminal Block F 4 POS ST T DIN Rail 15A
Search Keywords: 5670270530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:56.702.7053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 100
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$2.552
100
$2.320
300
$2.130
500
$2.080
1,000
$2.010
2,500
$2.000
5,000
$1.990
7,500
$1.980
10,000 +
$1.970
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments