help desk software
Image is representational - see mfr. specs

56.303.7053.0

Wieland Electric

Conn Spring Clamp Terminal Block F 4 POS IDT Cable Mount 22A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Spring Clamp Terminal Block F 4 POS IDT Cable Mount 22A
Search Keywords: 5630370530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    56.303.7053.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Spring Clamp Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    IDT
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    22 A
  • Wire Size:
    14-18 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 12/10/25
Backorder
Price (USD)
Qty
Unit Price
1
$33.51
10
$8.38
25
$5.59
50
$5.16
100
$4.79
250
$4.47
500
$4.35
1,000 +
$4.30
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments