- Home ›
- All Products›
- 39.703.0253
39.703.0253
Wieland Electric
Feed-through modular terminal block, Type of connection: Spring-cage connection, Number of positions: 1, Cross section: 0.14 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through modular terminal block, Type of connection: Spring-cage connection, Number of positions: 1, Cross section: 0.14 mm² - 2.5 mm², AWG 26 - 14, Width: 16.2 mm, Height: 22 mm, Color: gray
Search Keywords: 397030253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:39.703.0253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments
Possible Replacement
Feed-through modular terminal block, Type of connection: Spring-cage connection, Number of positions: 1, Cross section: 0.14 mm² - 2.5 mm², AWG 26 - 14, Width: 16.2 mm, Height: 22 mm, Color: gray
In Stock:
501
Minimum Order:
100