- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 34.223.9056.0
34.223.9056.0
Wieland Electric
Fuse Block 30A 600VAC DIN Rail Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block 30A 600VAC DIN Rail Screw
Search Keywords: 3422390560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:34.223.9056.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:GB
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:30 A
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
6/22/26