- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 27.007.3653.0
27.007.3653.0
Wieland Electric
Conn Terminal Block F 10 POS 5mm Solder Thru-Hole 16A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 10 POS 5mm Solder Thru-Hole 16A Carton
Search Keywords: 2700736530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:27.007.3653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.75
50
$3.15
250
$2.91
500
$2.79
1,000
$2.67
2,500
$2.60
5,000
$2.53
7,500 +
$2.49
Click for Quote
Log in
to unlock special pricing