- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.792.0553.0
25.792.0553.0
Wieland Electric
Conn Spring Clamp Terminal Block F 5 POS 7.5mm Solder RA Thru-Hole 16A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Clamp Terminal Block F 5 POS 7.5mm Solder RA Thru-Hole 16A Carton
Search Keywords: 2579205530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.792.0553.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Clamp Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:7.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:16 A
-
Wire Size:12-(22/30) AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$15.61
25
$5.85
50
$3.90
100
$3.49
250
$3.25
500
$3.12
1,000 +
$3.04
Click for Quote
Log in
to unlock special pricing