- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.751.0353.0
Available Replacements
Wieland Electric
25.751.0353.0
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 25A
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 25A
Search Keywords: 2575103530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.751.0353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 25.751.0353.0 discontinued?
Yes, 25.751.0353.0 from Wieland Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25.751.0353.0?
The recommended replacement for 25.751.0353.0 is 25.751.0353 from Wieland Electric, available from OnlineComponents.com.
Is 25.751.0353.0 RoHS compliant?
Yes, 25.751.0353.0 is RoHS compliant.
What is the lead time for 25.751.0353.0?
The standard lead time for 25.751.0353.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.