- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.647.1253.0
25.647.1253.0
Wieland Electric
Conn Wire to Board HDR 12 POS 3.5mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 12 POS 3.5mm Solder RA Thru-Hole
Search Keywords: 2564712530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.647.1253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
50
$2.23
100
$2.19
250
$2.14
500
$2.10
1,000
$2.05
2,500
$2.03
5,000
$2.00
7,500 +
$1.99
Click for Quote
Log in
to unlock special pricing