- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.641.3853.0
25.641.3853.0
Wieland Electric
Conn Rising Cage Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Rising Cage Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A Carton
Search Keywords: 2564138530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.641.3853.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Rising Cage Terminal Block
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Buy all 18 in-stock or the regular minimum order quantity of 50
Stock lot only:
18
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$3.839
50
$3.490
100
$3.410
250
$3.360
500
$3.270
1,000
$3.230
2,500
$3.190
5,000
$3.170
7,500 +
$3.160
Click for Quote
Log in
to unlock special pricing