- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.640.0453.0
25.640.0453.0
Wieland Electric
Conn Rising Cage Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rising Cage Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A Carton
Search Keywords: 2564004530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.640.0453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Rising Cage Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-30 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$2.29
100
$2.22
250
$2.12
500
$2.06
1,000
$1.95
2,500
$1.89
5,000
$1.84
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing