- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 25.621.3653.7
25.621.3653.7
Wieland Electric
8813 B/6 Series 3.81 mm Pitch 6 Pole w/ Screw Flange Grey PCB Female Connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8813 B/6 Series 3.81 mm Pitch 6 Pole w/ Screw Flange Grey PCB Female Connector
Search Keywords: 2562136537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.621.3653.7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$3.16
100
$3.15
250
$2.93
500
$2.77
1,000
$2.76
2,500
$2.62
5,000
$2.59
7,500 +
$2.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments