- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 25.621.3353.7
25.621.3353.7
Wieland Electric
8813 B/3 Series 3.81 mm Pitch 3 Pole w/ Screw Flange Grey PCB Female Connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8813 B/3 Series 3.81 mm Pitch 3 Pole w/ Screw Flange Grey PCB Female Connector
Search Keywords: 2562133537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.621.3353.7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$1.58
300
$1.51
500
$1.46
1,000
$1.38
2,500
$1.35
5,000
$1.31
7,500
$1.30
10,000 +
$1.29
Click for Quote
Log in
to unlock special pricing