- Home ›
- All Products›
- 25.621.1553.0
25.621.1553.0
Wieland Electric
Conn Terminal Block F 15 POS 3.81mm Screw RA Panel Mount 8A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 15 POS 3.81mm Screw RA Panel Mount 8A
Search Keywords: 2562115530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.621.1553.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$8.81
25
$7.16
50
$7.14
100
$6.84
250
$6.27
500
$6.26
1,000
$6.11
2,500 +
$5.87
Click for Quote
Log in
to unlock special pricing