- Home ›
- All Products›
- 25.621.1353.0
25.621.1353.0
Wieland Electric
Conn Terminal Block F 13 POS 3.81mm Screw RA Panel Mount 8A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 13 POS 3.81mm Screw RA Panel Mount 8A
Search Keywords: 2562113530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.621.1353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$7.63
25
$6.40
100
$5.93
250
$5.67
500
$5.44
1,000
$5.29
2,500
$5.16
5,000 +
$5.09
Click for Quote
Log in
to unlock special pricing