- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.602.4153.0
25.602.4153.0
Wieland Electric
Pluggable Terminal Block - 5 mm - 21 Positions - 22-12 AWG - 15 A.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block - 5 mm - 21 Positions - 22-12 AWG - 15 A.
Search Keywords: 2560241530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.602.4153.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
50
$3.31
100
$3.30
250
$3.07
500
$2.90
1,000
$2.89
2,500
$2.75
5,000
$2.72
7,500 +
$2.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT