- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.602.3453.0
25.602.3453.0
Wieland Electric
Conn Terminal Block F 14 POS 5mm Screw ST Cable Mount 15A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 14 POS 5mm Screw ST Cable Mount 15A Carton
Search Keywords: 2560234530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.602.3453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Buy all 31 in-stock or the regular minimum order quantity of 50
Stock lot only:
31
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$1.936
50
$1.760
100
$1.730
250
$1.690
500
$1.660
1,000
$1.620
2,500
$1.600
5,000
$1.580
7,500 +
$1.570
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments