- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.520.0253.0
25.520.0253.0
Wieland Electric
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 16A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 16A Carton
Search Keywords: 2552002530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.520.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,263
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.3423
500
$0.3063
1,000
$0.3055
2,500
$0.2929
5,000
$0.2870
7,500
$0.2863
10,000
$0.2856
15,000 +
$0.2833
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments