- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.392.3753.0
Wieland Electric
25.392.3753.0
Conn Shrouded Header HDR 7 POS 7.62mm Solder RA Thru-Hole Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 7 POS 7.62mm Solder RA Thru-Hole Carton
Search Keywords: 2539237530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.392.3753.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 25.392.3753.0 RoHS compliant?
Yes, 25.392.3753.0 is RoHS compliant.
What is the lead time for 25.392.3753.0?
The standard lead time for 25.392.3753.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
247
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$2.51
50
$2.28
250
$2.19
500
$2.14
1,000
$2.10
2,500
$2.07
5,000
$2.05
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing