- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 25.350.0453.0
25.350.0453.0
Wieland Electric
Pluggable Terminal Strips For Printed Circuits - Vertical Socket - Plug-in Perpendicular To PC Board - 4 Poles - 5.08mm Pitch ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Strips For Printed Circuits - Vertical Socket - Plug-in Perpendicular To PC Board - 4 Poles - 5.08mm Pitch - 15A - 300V - Unmarked - Light Grey.
Search Keywords: 2535004530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.350.0453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.685
250
$0.613
500
$0.603
1,000
$0.594
2,500
$0.574
5,000
$0.565
7,500
$0.557
10,000 +
$0.549
Click for Quote
Log in
to unlock special pricing