- Home ›
- All Products›
- 25.338.4653.0
25.338.4653.0
Wieland Electric
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 18, Color: green, Assembly: Soldering
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 18, Color: green, Assembly: Soldering
Search Keywords: 2533846530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.338.4653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$8.02
25
$6.52
50
$6.50
100
$6.22
250
$5.71
500
$5.70
1,000
$5.56
2,500 +
$5.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments