- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.332.3453.0
Wieland Electric
25.332.3453.0
Conn Shrouded Header HDR 4 POS 5mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 4 POS 5mm Solder ST Thru-Hole
Search Keywords: 2533234530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.332.3453.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 12 A |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 25.332.3453.0 RoHS compliant?
Yes, 25.332.3453.0 is RoHS compliant.
What is the lead time for 25.332.3453.0?
The standard lead time for 25.332.3453.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$0.732
250
$0.614
1,000
$0.569
2,500
$0.536
5,000
$0.522
7,500
$0.508
10,000
$0.507
15,000 +
$0.501
Click for Quote
Log in
to unlock special pricing