- Home ›
- All Products›
- 25.326.4653.0
25.326.4653.0
Wieland Electric
Conn Terminal Block F 16 POS 5mm Screw ST Cable Mount 12A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 16 POS 5mm Screw ST Cable Mount 12A
Search Keywords: 2532646530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.326.4653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$7.94
25
$6.45
50
$6.44
100
$6.16
250
$5.66
500
$5.64
1,000
$5.51
2,500 +
$5.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments