- Home ›
- All Products›
- 25.326.4453.0
25.326.4453.0
Wieland Electric
Conn Terminal Block F 14 POS 5mm Screw ST Cable Mount 12A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 14 POS 5mm Screw ST Cable Mount 12A
Search Keywords: 2532644530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.326.4453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
5
$10.41
25
$9.44
50
$9.01
100
$8.75
250
$8.27
500
$8.05
1,000 +
$7.93
Click for Quote
Log in
to unlock special pricing