- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.326.4053.1
25.326.4053.1
Wieland Electric
Terminal Block Plug - Type 8113B - 5mm Pitch - 10 Position - 90° Entry - Unmarked -Volume (CM3): 38.900
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Plug - Type 8113B - 5mm Pitch - 10 Position - 90° Entry - Unmarked -Volume (CM3): 38.900
Search Keywords: 2532640531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.326.4053.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
454
Can Ship immediately
On Order:
247
can ship 6/11/26
Minimum Order Quantity:
5
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$4.96
50
$4.03
100
$3.85
250
$3.74
500
$3.53
1,000
$3.44
2,500
$3.35
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments