- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.326.3753.1
25.326.3753.1
Wieland Electric
Terminal Block Plug - Type 8113B - 5mm Pitch - 7 Position - 90° Entry - Unmarked -Volume (CM3): 30.300
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Plug - Type 8113B - 5mm Pitch - 7 Position - 90° Entry - Unmarked -Volume (CM3): 30.300
Search Keywords: 2532637531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.326.3753.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
10
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$2.48
50
$2.25
250
$2.17
500
$2.12
1,000
$2.08
2,500
$2.05
5,000
$2.03
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments