- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.323.0253.0
25.323.0253.0
Wieland Electric
Conn Rising Cage Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rising Cage Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A Carton
Search Keywords: 2532302530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.323.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rising Cage Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.4615
500
$0.3750
1,000
$0.3741
2,500
$0.3429
5,000
$0.3288
7,500
$0.3279
10,000
$0.3271
15,000 +
$0.3200
Click for Quote
Log in
to unlock special pricing